AMM12DRTS

Heilind Number:SULAMM12DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DRTS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DRTS

Detailed Description

Introducing our SKU AMM12DRTS, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, guarantees exceptional durability and reliability. With a 5A amperage rating and 950VAC voltage resistance, it ensures safe and efficient power transmission. The female connector with two rows and side-hole mount type offers easy installation. Utilizing a thru-hole termination method and gold contact plating, it ensures secure and low-resistance connections. Its 24 positions, operating temperature range of -65 to 150°C, and full bellow contact type make it suitable for a wide range of environments. The connector's straight orientation, 3.96mm pitch, and 3.48mm tail length provide versatility in PCB assembly. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable board space. Ideal for aerospace, military, and industrial applications, this connector meets the highest standards of performance and quality. Upgrade your connectivity with the AMM12DRTS.