AMM12DRUH

Heilind Number:SULAMM12DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DRUH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DRUH

Detailed Description

The AMM12DRUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 24 female contacts, this connector ensures secure and reliable connectivity. It is constructed with PPS and Beryllium Copper materials, offering excellent durability and conductivity. The contact plating of gold further enhances its performance, providing optimal signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for use in a wide range of environments. Its thru-hole termination method and clearance hole mount type make installation easy and efficient. The straight orientation and full bellow contact type ensure a seamless connection process. With a compact design measuring 10.95mm in height and 8.26mm in width, the AMM12DRUH is ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, this connector delivers the reliability and performance that high-reliability applications demand.