AMM12DRUI

Heilind Number:SULAMM12DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DRUI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DRUI

Detailed Description

Introducing the AMM12DRUI PCB connector, a high-performance solution designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and voltage capability of 950VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connection. Gold-plated contacts and Full Bellow design provide excellent conductivity and durability. With 24 positions and a pitch of 3.96mm, it allows for efficient board-to-board connections. Operating within a wide temperature range of -65 to 150°C, this connector guarantees performance in extreme conditions. Compact in size with a connector height of 10.95mm and width of 8.26mm, it is ideal for space-constrained applications. Trust the AMM12DRUI for high-reliability connectivity in your projects.