| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM12DRUN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM12DRUN |
AMM12DRUN
| Heilind Number: | SULAMM12DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM12DRUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM12DRUN, a high-performance female board-to-board PCB connector designed for demanding applications. With 24 gold-plated contacts made of PPS and Beryllium Copper, this connector ensures reliable signal transmission at an amperage of 5A and voltage of 950VAC. Featuring a straight orientation and full bellow contact type, it offers secure connectivity in two rows with a pitch of 3.96mm. The termination method is through-hole, with a tail length of 5.72mm, and operating temperature range of -65 to 150°C. Measuring at 10.95mm in height and .325in in width, this connector is suitable for compact electronic devices where space is limited. Trust the AMM12DRUN for efficient and durable interconnection in your PCB designs.

