AMM12DRUS

Heilind Number:SULAMM12DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULAMM12DRUS

Detailed Description

Introducing the AMM12DRUS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a 5A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. The female connector with two rows and a straight orientation is easy to install via side hole mounting and thru-hole termination. Its 24 gold-plated contacts, utilizing Full Bellow technology, guarantee optimal conductivity. With a wide operating temperature range of -65 to 150°C and gold termination plating, this connector is suitable for harsh environments. Measuring 10.95mm in height and .325 inches in width, it provides a compact yet robust solution for your connectivity needs. Perfect for high-reliability applications, the AMM12DRUS is a key component in ensuring seamless electronic connections.