AMM12DRXI

Heilind Number:SULAMM12DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULAMM12DRXI

Detailed Description

Introducing the AMM12DRXI, a high-performance PCB connector designed with precision and durability in mind. Crafted from PPS and Beryllium Copper, this connector ensures reliable power transmission with an amperage rating of 5A and a voltage capacity of 950 VAC. Featuring a female gender and two rows, it offers seamless connectivity in various electronic applications. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. With gold contact plating and full bellow contact type, signal integrity is maintained even in harsh environments, thanks to its operating temperature range of -65 to 150°C. Boasting 24 positions and a pitch of 3.96mm, it provides ample connectivity options while its compact design with a height of 10.95mm and width of 8.26mm saves space on the board. Ideal for hi-rel applications, this connector is a reliable choice for demanding electronic systems. Elevate your PCB connectivity with the AMM12DRXI.