AMM12DRXS

Heilind Number:SULAMM12DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DRXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULAMM12DRXS

Detailed Description

The AMM12DRXS is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 3.96mm (.156in) and two rows of 24 positions, it provides ample connectivity options. The straight orientation and side hole mount type make for easy installation on PCBs. Operating at a voltage of 950 VAC and an impressive amperage of 5A, it is suitable for power and signal transmission. The full bellow contact type and thru-hole termination method guarantee secure connections. With a tail length of 3.48mm (.137in) and a low connector height of 10.95mm (.431in), it offers space-efficient PCB integration. Tested for reliability in extreme conditions with an operating temperature range of -65 to 150°C, the AMM12DRXS is ideal for hi-rel applications in aerospace, defense, and industrial sectors.