AMM12DRYS

Heilind Number:SULAMM12DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DRYS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DRYS

Detailed Description

Introducing the AMM12DRYS, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a 5A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. The female connector with two rows and side hole mount type offers versatility in PCB layouts. Utilizing a Thru Hole termination method and Gold contact plating, it guarantees secure and low-resistance connections. The Full Bellow contact type and straight orientation further enhance its durability and signal integrity. With 24 positions and a tail length of 10.8mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. The AMM12DRYS is a vital component in ensuring reliable and efficient PCB connectivity.