AMM12DSAI

Heilind Number:SULAMM12DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DSAI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DSAI

Detailed Description

The AMM12DSAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 24 female contact positions with a pitch of 3.96mm, this connector ensures reliable connectivity in your electronic systems. Constructed with PPS and Beryllium Copper materials and gold-plated contacts, it offers excellent durability and conductivity. The Full Bellow contact type and threaded, thru-hole mount design provide secure and stable connections. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. Its compact size, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust the AMM12DSAI for high-reliability performance in your PCB designs.