AMM12DSEH

Heilind Number:SULAMM12DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DSEH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DSEH

Detailed Description

Introducing SKU AMM12DSEH, a high-performance connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage of 950VAC, it is suitable for power and signal transmission. The female gender, two rows, and eyelet termination method make it easy to install on PCBs. Gold plating on Beryllium Copper contacts guarantees excellent conductivity and corrosion resistance. Its straight orientation, 24 positions, and full bellow contact type offer efficient and secure connections. Operating temperature range of -65 to 150°C and gold termination plating ensure performance even in extreme conditions. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet robust. Ideal for board-to-board and card edge connections, it is a reliable solution for various industries. Say goodbye to connectivity issues with the AMM12DSEH.