| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM12DSEI-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM12DSEI-S13 |
AMM12DSEI-S13
| Heilind Number: | SULAMM12DSEI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM12DSEI-S13 |
| ECAD Model: |
Specifications
Detailed Description
The AMM12DSEI-S13 Board To Board PCB Connector offers reliable connectivity in demanding environments. Featuring PPS & Beryllium Copper construction and gold-plated contacts, it ensures optimal performance and durability. With a 2-row, 24-position female design and a threaded mount type, this connector is suitable for a variety of applications. The card extender termination method and full bellow contact type guarantee secure connections. Operating at a voltage of 950 VAC and amperage of 5 A, it meets high power transmission needs. With an operating temperature range of -65 to 150°C, it's ideal for harsh conditions. The connector's compact size, with a height of 10.95mm and width of 8.26mm, makes it space-efficient. Whether used in industrial machinery or aerospace systems, the AMM12DSEI-S13 ensures superior connectivity performance.

