AMM12DSEI-S243

Heilind Number:SULAMM12DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DSEI-S243

Detailed Description

The AMM12DSEI-S243 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The threaded mount type and eyelet termination method guarantee secure and stable installation. Gold-plated contacts on a pitch of 3.96mm provide excellent conductivity and resistance to corrosion. Its straight orientation and single row layout with 12 positions make it versatile for various PCB designs. With an operating temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact size, measuring 10.95mm in height and 8.26mm in width, offers space-saving benefits. Ideal for hi-rel applications, the AMM12DSEIS243 is a reliable choice for board-to-board and card edge connections in aerospace, defense, and industrial electronics.