AMM12DSEI

Heilind Number:SULAMM12DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DSEI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DSEI

Detailed Description

PPS & Beryllium Copper; .0 connectors are specifically designed for high-reliability applications, offering exceptional performance in demanding environments. With a current rating of 5A and a voltage rating of 950VAC, these female connectors feature two rows of contacts with a pitch of 3.96mm (.156 in), providing 24 positions for secure connections. The contact material, Beryllium Copper, ensures durability and excellent conductivity, while the gold contact plating enhances signal integrity. The termination method of eyelet and threaded mount type guarantee a stable and reliable connection. Operating within a wide temperature range of -65 to 150°C, these connectors are suitable for use in harsh conditions. With a straight orientation and a tail length of 5.72mm (.225 in), they offer flexibility in installation. The compact design, with a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes them ideal for space-constrained applications. Perfect for board-to-board and card edge connections, these connectors are a reliable choice for various electronics and industrial systems. ( AMM12DSEI)