AMM12DSEN

Heilind Number:SULAMM12DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DSEN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DSEN

Detailed Description

Introducing the AMM12DSEN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring 24 female contacts in 2 rows, this connector ensures reliable connectivity. Crafted from PPS and Beryllium Copper, it offers exceptional durability and conductivity. The gold-plated contacts and termination method through eyelets guarantee optimal signal transmission. Operating at a voltage of 950 VAC and with an amperage of 5A, it is suitable for various power and signal applications. Its straight orientation and compact design with a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in) make it versatile for integration. With an operating temperature range of -65 to 150°C, this connector is built to withstand harsh environments. Perfect for use in industries requiring high-reliability components, the AMM12DSEN is a top choice for engineers and designers seeking quality and performance in their PCB connections.