AMM12DSUH

Heilind Number:SULAMM12DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DSUH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DSUH

Detailed Description

The AMM12DSUH PCB connector boasts unparalleled performance for high-reliability applications. Featuring PPS and Beryllium Copper construction, it ensures durability and excellent conductivity. With a contact material of Beryllium Copper and Gold plating, it guarantees optimal signal transfer. This female connector, with a single row and 12 positions, offers seamless connectivity. Its Thru Hole termination method and Clearance Hole mount type ensure easy installation. Operating at a wide temperature range of -65 to 150°C, it is suitable for diverse environments. With a voltage rating of 950 VAC and an amperage of 5A, it meets stringent electrical requirements. The connector's Full Bellow contact type and straight orientation further enhance its functionality. With a pitch of 3.96mm and a tail length of 5.33mm, it provides precise connections. Compact in size with dimensions of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained designs. Gold-plated termination offers superior corrosion resistance. This product is categorized under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, making it versatile for various electronic applications.