AMM12DSUI

Heilind Number:SULAMM12DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DSUI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DSUI

Detailed Description

Introducing the AMM12DSUI, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring a female gender with a single row design, this connector offers seamless threaded mounting and through-hole termination for easy installation. Crafted with PPS and Beryllium Copper materials, it ensures robust conductivity. The gold-plated contacts and full bellow construction guarantee optimal signal transmission and durability, even in demanding environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, it's suitable for various applications. Operating efficiently in temperatures ranging from -65 to 150°C, this connector boasts a tail length of 5.33mm and a compact height and width of 10.95mm and 8.26mm, respectively. Perfect for hi-rel setups, it's a standout choice for demanding PCB connectivity needs.