| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM12DSUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULAMM12DSUN |
AMM12DSUN
| Heilind Number: | SULAMM12DSUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM12DSUN |
| ECAD Model: |
Specifications
Detailed Description
Designed for high reliability in demanding applications, the AMM12DSUN connector boasts a female gender with one row of 12 positions. Featuring PPS and Beryllium Copper construction, it ensures robust performance even in extreme operating temperatures ranging from -65 to 150°C. The termination method is through-hole, guaranteeing secure and stable connections. With a contact plating of gold and a voltage rating of 950 VAC, this connector offers excellent conductivity and durability. Its full bellow contact type and straight orientation further enhance signal transmission efficiency. Measuring 10.95mm in height and .325 inches in width, it's suitable for use in board-to-board and card edge applications. Trust the AMM12DSUN for reliable connectivity in critical electronic systems.

