AMM12DSUS

Heilind Number:SULAMM12DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DSUS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DSUS

Detailed Description

SKU AMM12DSUS features a female connector with PPS and Beryllium Copper construction, ensuring durability and reliable performance. Designed for high-speed connectivity, it offers a pitch of 3.96mm and supports a voltage of 950VAC, making it suitable for various electronic applications. With a straight orientation and side hole mount type, installation is efficient. The 12-position connector, with a current rating of 5A, guarantees seamless connectivity. Its full bellow contact type and gold contact plating enhance signal transmission. Operating in a broad temperature range from -65 to 150°C, it is ideal for harsh environments. The gold termination plating further improves its longevity. Measuring 10.95mm in height and .325 inches in width, this connector is compact yet robust. Whether used in board-to-board or card edge connections, this product is a dependable choice for demanding PCB applications.