AMM12DTAN

Heilind Number:SULAMM12DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DTAN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DTAN

Detailed Description

Introducing the AMM12DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a contact type of Loop Bellow, this connector ensures secure and reliable connections. It features 24 positions, each with gold-plated contact material for enhanced conductivity. The female gender and right-angle orientation make it versatile for various circuit board setups. Operating within a wide temperature range of -65 to 150°C, and with a voltage rating of 950VAC, this connector is suitable for both standard and high-power environments. Its termination method of thru-hole soldering, with beryllium copper contacts, guarantees durability and longevity. Measuring 9.4mm in width and 15.49mm in height, with a tail length of 2.54mm, it offers easy installation and compatibility with standard PCB layouts. Ideal for applications where reliability is paramount, the AMM12DTAN is a top choice for engineers and manufacturers in need of high-quality connectors.