AMM12DTAS

Heilind Number:SULAMM12DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DTAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DTAS

Detailed Description

Introducing the AMM12DTAS, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power delivery with a 3A amperage rating and a maximum voltage of 950VAC. Its female gender, 2-row design, and right-angle orientation offer versatile installation options, while the side hole mount and thru-hole termination method guarantee secure and stable connections. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. With 24 positions and a pitch of 3.96mm, this connector is ideal for dense PCB layouts. Operating flawlessly in harsh environments, it has a wide temperature range of -65 to 150°C. Measuring 15.49mm in height and 9.4mm in width, the AMM12DTAS is compact yet robust, making it suitable for a variety of industries, from telecommunications to aerospace. Trust in its quality and performance for your next project.