AMM12DTKD

Heilind Number:SULAMM12DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DTKD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DTKD

Detailed Description

Introducing the AMM12DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PPS & Beryllium Copper, this connector ensures robust and reliable connectivity in diverse electronic systems. Featuring a gender of Female and a contact_type of Loop Bellow, it offers secure mating for optimal signal transmission. The contact_material of Beryllium Copper with Gold contact_plating guarantees excellent conductivity and corrosion resistance, while the termination_method of Thru Hole provides easy installation onto PCBs. With a pitch of 3.96mm and voltage rating of 950VAC, this connector is suitable for high-power environments. Its straight orientation and 24 number_of_positions accommodate efficient PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, the AMM12DTKD ensures performance integrity even in extreme conditions. Its compact design, with a connector_height of 15.49mm and connector_width of 9.4mm, saves valuable board space without compromising functionality. Trust in the AMM12DTKD for your connectivity needs in aerospace, defense, and other hi-rel industries.