AMM12DTKH

Heilind Number:SULAMM12DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DTKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULAMM12DTKH

Detailed Description

Introducing the AMM12DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision using PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a 2-row configuration with 24 female contacts, it offers reliable connectivity in industrial environments. The contact material is gold-plated Beryllium Copper, guaranteeing efficient signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. The straight orientation and thru-hole termination method make installation easy and secure. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. The AMM12DTKH is a top choice for engineers seeking quality and reliability in their PCB connections.