AMM12DTKT

Heilind Number:SULAMM12DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DTKT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DTKT

Detailed Description

Introducing the AMM12DTKT, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity, making it ideal for critical applications. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers secure and stable connections. The 24-position, 2-row design with a pitch of 3.96mm allows for efficient signal transmission. Gold-plated Beryllium Copper contacts guarantee low contact resistance and optimal signal integrity, even at a high voltage of 950 VAC. The straight orientation and loop bellow contact type further enhance its functionality. Operating smoothly in temperatures ranging from -65°C to 150°C, this connector is reliable in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it is suitable for space-constrained applications. Don't compromise on performance – choose the AMM12DTKT for your connectivity needs.