| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM12DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM12DTMH |
AMM12DTMH
| Heilind Number: | SULAMM12DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM12DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM12DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage capability of 950VAC, it guarantees reliable power transmission. The 24-position, dual-row design with a 3.96mm pitch and right-angle orientation offers versatility in PCB layouts. Gold contact plating and termination provide excellent conductivity and durability, while a wide operating temperature range of -65 to 150°C ensures performance in harsh environments. Ideal for use in aerospace, defense, and industrial electronics, the AMM12DTMH is a trusted solution for critical connectivity needs.

