AMM15DCKD

Heilind Number:SULAMM15DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DCKD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DCKD

Detailed Description

Introducing the AMM15DCKD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures optimal signal transfer and durability. With a 3A amperage rating and 950VAC voltage capacity, it meets stringent power requirements. The 30-position, dual-row design with a pitch of 3.96mm offers ample connectivity options. The thru-hole termination method and straight orientation make for easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Ideal for aerospace, defense, and industrial applications, the AMM15DCKD guarantees reliable performance in mission-critical systems. Upgrade your connectivity solutions with this top-of-the-line connector.