AMM15DCKI

Heilind Number:SULAMM15DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULAMM15DCKI

Detailed Description

Introducing the AMM15DCKI, a high-performance board-to-board PCB connector designed for optimum connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliable performance. With a 3A amperage rating and 950VAC voltage capacity, it ensures safe and efficient power transmission. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. Gold contact plating guarantees excellent signal conductivity, while the Loop Bellow contact type and straight orientation ensure a stable connection. With 30 positions and a pitch of 3.96mm, it provides ample connectivity options for your PCB needs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Whether used in commercial or industrial settings, the AMM15DCKI is a reliable choice for your connectivity requirements.