AMM15DCKN

Heilind Number:SULAMM15DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DCKN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DCKN

Detailed Description

Introducing the AMM15DCKN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable signal transmission. With a pitch of 3.96mm, it offers precise connectivity in a compact form factor. The gold contact plating and loop bellow design guarantee excellent conductivity and signal integrity, while the 950 VAC voltage rating makes it suitable for high-power systems. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. Its straight orientation and 30 positions with 2 rows provide versatile connectivity options. The termination method of thru hole with gold plating offers secure and stable mounting. With a tail length of 4.83mm and a connector height of 15.49mm, it offers easy installation. Ideal for use in aerospace, defense, and industrial electronics, the AMM15DCKN sets a new standard in performance and reliability for PCB connectors.