AMM15DCKS

Heilind Number:SULAMM15DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DCKS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DCKS

Detailed Description

Featuring PPS and Beryllium Copper construction, this Board To Board PCB Connector with SKU AMM15DCKS is designed for high-performance applications. With a 3A amperage rating and gold contact plating, it ensures reliable conductivity. The connector, featuring a female gender, boasts two rows of 30 positions each, making it ideal for intricate circuit connections. Its side hole mount type and thru-hole termination method offer easy installation. The contact material of Beryllium Copper and gold termination plating guarantee durability and signal integrity. With a pitch of 3.96mm and voltage rating of 950VAC, this connector is suitable for demanding environments. Its loop bellow contact type and straight orientation further enhance its versatility. Operating in temperatures ranging from -65 to 150°C, this connector meets stringent performance requirements. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Whether for aerospace, medical, or industrial applications, this connector, categorized under hi_rel, ensures dependable performance. Elevate your electronic systems with the AMM15DCKS connector.