AMM15DRAN

Heilind Number:SULAMM15DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DRAN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DRAN

Detailed Description

Introducing the AMM15DRAN, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The two rows of contacts, each with 30 positions, provide ample connectivity options. Gold-plated contacts and a full bellow design guarantee low contact resistance and long-term durability. With a right-angle orientation and no mounting required, installation is easy and versatile. Operating temperature range from -65 to 150°C ensures performance in extreme conditions. The AMM15DRAN is the ideal choice for high-reliability board-to-board and card edge connections in aerospace, defense, and industrial applications.