| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM15DRAS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM15DRAS |
AMM15DRAS
| Heilind Number: | SULAMM15DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM15DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM15DRAS, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction with gold contact plating, this connector ensures reliable signal transmission at up to 5A and 950VAC. With two rows of 30 full bellow contacts, it offers secure connectivity in a compact form factor. The right-angle orientation and side-hole mount make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a tail length of 3.18mm and a low profile of 10.95mm, it facilitates efficient board-to-board connections. Trust the AMM15DRAS for high-reliability performance in your electronic systems.

