AMM15DREF-S328

Heilind Number:SULAMM15DREF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DREF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DREF-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULAMM15DREF-S328

Detailed Description

The AMM15DREF-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 5A and a voltage capability of 950VAC. With two rows of 30 female contacts, it offers ample connectivity options with a pitch of 3.96mm (.156 in). The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and longevity. The termination method is eyelet, and the orientation is straight, facilitating easy installation. Operating in a wide temperature range from -65 to 150°C, and with a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in), this connector is suitable for various industrial and commercial applications. Trust the AMM15DREF-S328 for secure and efficient board-to-board connections in your projects.