AMM15DREF

Heilind Number:SULAMM15DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DREF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DREF
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DREF

Detailed Description

This high-performance Board To Board PCB Connector, SKU AMM15DREF, features a robust construction with PPS & Beryllium Copper materials ensuring durability and reliability in demanding environments. With a 2-row female design, it offers secure connections in industrial applications. The termination method of eyelet and gold contact plating guarantee excellent conductivity. Operating at up to 950 VAC and 5A, it meets stringent power requirements. The connector's straight orientation and 30 positions make it versatile for various PCB layouts. With a wide operating temperature range of -65 to 150°C, it's suitable for extreme conditions. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for space-efficient installations. Whether in telecommunications, aerospace, or other industries, this connector, categorized under hi-rel, is a top choice for high-speed and high-power applications.