AMM15DRKF

Heilind Number:SULAMM15DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULAMM15DRKF

Detailed Description

The AMM15DRKF connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a 5A amperage rating and 950VAC voltage capacity, it is suitable for high-power applications. This female connector offers 30 positions across 2 rows, with a pitch of 3.96mm (.156 in) for efficient board-to-board connections. The Full Bellow contact type and gold contact plating guarantee excellent conductivity and durability. Designed for through-hole mounting on floating bobbins, it securely integrates into PCB assemblies. Its straight orientation and 10.95mm (.431 in) height make it space-efficient, while the -65 to 150°C operating temperature range suits varied industrial settings. The termination plating of gold further enhances its longevity, meeting the high reliability standards of mission-critical systems. Ideal for aerospace, defense, and other stringent applications, the AMM15DRKF is a dependable choice for seamless connectivity.