AMM15DRKI

Heilind Number:SULAMM15DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULAMM15DRKI

Detailed Description

Introducing the AMM15DRKI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable signal transmission. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and data-intensive systems. The threaded mount type and thru-hole termination method provide secure and stable connectivity. Boasting two rows with 30 positions each, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing low contact resistance and enhanced conductivity. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type further ensure efficient signal transfer. Measuring at 10.95mm in height and 8.26mm in width, it is compact yet robust. The gold termination plating adds an extra layer of protection against corrosion. Whether it's for industrial, aerospace, or telecommunications applications, the AMM15DRKI is a reliable choice.