AMM15DRKN

Heilind Number:SULAMM15DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DRKN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DRKN

Detailed Description

AMM15DRKN - This high-performance board-to-board PCB connector, featuring PPS & Beryllium Copper construction, ensures reliable connectivity in demanding applications. With a current rating of 5A and a voltage withstand capacity of 950VAC, it guarantees efficient power transmission. The female connector, with two rows and 30 positions, offers ample connectivity options. Its straight orientation and thru-hole termination method facilitate easy installation on PCBs. The gold-plated Beryllium Copper contacts with full bellow design provide superior conductivity and durability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and a width of 8.26mm, saves valuable board space. Ideal for high-reliability applications, this connector meets stringent performance standards.