AMM15DRKS

Heilind Number:SULAMM15DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DRKS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DRKS

Detailed Description

Introducing the AMM15DRKS Board To Board PCB Connector, a high-performance solution for your connectivity needs. This connector features PPS & Beryllium Copper construction, ensuring durability and reliable performance. With a voltage rating of 950 VAC and an amperage of 5 A, it is suitable for a wide range of applications. The gold-plated contact material guarantees excellent conductivity, while the Full Bellow contact type and Thru Hole termination method offer secure and stable connections. Designed for ease of use, this connector has a side hole mount type and a straight orientation, with two rows and 30 positions for versatile connectivity options. With an operating temperature range of -65 to 150 °C, it is ideal for harsh environments. Compact yet robust, the AMM15DRKS is a must-have component in any electronic system.