| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM15DRMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM15DRMD |
AMM15DRMD
| Heilind Number: | SULAMM15DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM15DRMD |
| ECAD Model: |
Specifications
Detailed Description
The AMM15DRMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a pitch of 3.96mm (.156 in) and 30 positions spread across 2 rows, this connector offers ample space for intricate PCB layouts. The termination method of Wire Wrap and contact plating of Gold guarantee excellent signal transmission. Rated for a high voltage of 950 VAC and operating temperature range of -65 to 150°C, it excels in both power and data applications. The straight orientation and loop bellow contact type further enhance its versatility. Tailored for precision and durability, the AMM15DRMD is the ideal choice for critical electronic systems.

