AMM15DRMH

Heilind Number:SULAMM15DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DRMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DRMH

Detailed Description

Introducing the AMM15DRMH, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS & Beryllium Copper with gold contact plating, this connector ensures reliable conductivity. With a pitch of 3.96mm, it offers precise board-to-board connections with a voltage rating of 950 VAC. The female gender, two rows, and 30 positions make it versatile for various setups. Its straight orientation and wire wrap termination method streamline installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. The loop bellow contact type and clearance hole mount provide secure and efficient connectivity. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet powerful solution. Perfect for hi-rel applications, the AMM15DRMH guarantees exceptional performance in aerospace, defense, and industrial systems. Upgrade your connectivity with this top-of-the-line PCB connector.