AMM15DRMI

Heilind Number:SULAMM15DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DRMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DRMI

Detailed Description

The AMM15DRMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The two-row, 30-position design offers ample connectivity options. Gold contact plating guarantees low contact resistance and superior signal integrity. The threaded mount type and wire wrap termination method provide secure and stable connections. Operating temperature range of -65 to 150°C makes it ideal for use in extreme conditions. With a compact size, the connector is space-efficient, measuring just 15.49mm in height and 9.4mm in width. Its straight orientation and loop bellow contact type further enhance its versatility. Whether used in aerospace, military, or industrial applications, the AMM15DRMI ensures optimal performance and durability.