AMM15DRMN

Heilind Number:SULAMM15DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DRMN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DRMN

Detailed Description

The AMM15DRMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable signal transmission. With a pitch of 3.96mm (.156 in) and 30 positions, it offers versatile connectivity options. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity. Rated for 950VAC and 3A, it can handle high power requirements with ease. The termination method is Wire Wrap, allowing for secure and durable connections. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and no mounting design make installation simple. With a tail length of 14.22mm (.56 in) and compact dimensions of 9.4mm (.37 in) width and 15.49mm (.61 in) height, it is space-efficient. Meeting high-quality standards, this connector is ideal for use in aerospace, military, and other hi-rel applications. Upgrade your connectivity with the AMM15DRMN.