AMM15DRMS-S288

Heilind Number:SULAMM15DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DRMS-S288

Detailed Description

Introducing the AMM15DRMS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal integrity with a current rating of 3A and a voltage capacity of 950VAC. With a female gender and two rows of contacts, it offers secure and reliable mating. The side-hole mount type and card extender termination method make installation quick and easy. Contact materials of Beryllium Copper with gold plating guarantee long-term durability and conductivity. The 3.96mm pitch and loop bellow contact type accommodate high-speed data transmission with low signal loss. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. The AMM15DRMS-S288 is part of the AMM15DRMSS288 series, meeting the highest industry standards for performance and reliability. Elevate your PCB connections with this advanced connector, ensuring seamless operation in critical systems.