AMM15DRMS

Heilind Number:SULAMM15DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DRMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DRMS

Detailed Description

Introducing the AMM15DRMS, a high-performance board-to-board PCB connector designed for optimal conductivity and durability. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable power transmission with a maximum amperage of 3A and voltage rating of 950VAC. With a compact design, it offers two rows of 30 female contacts, each with a loop bellow configuration for secure connections. The side hole mount type and wire wrap termination method make installation easy and efficient. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial applications. With a tail length of 14.22mm and a low profile connector height of 15.49mm, it is ideal for space-constrained PCB designs. Trust the AMM15DRMS for superior performance in your electronic systems.