AMM15DRSI

Heilind Number:SULAMM15DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DRSI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DRSI

Detailed Description

Introducing the AMM15DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female gender, 2 rows of contacts, and threaded mount type offer secure and stable connections. Utilizing a thru-hole termination method and gold contact plating, it guarantees low contact resistance and high durability. The Loop Bellow contact type and straight orientation further enhance its versatility. With 30 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating within a wide temperature range of -65 to 150°C, it is suitable for various industries. The compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Ideal for aerospace, defense, and industrial applications, the AMM15DRSI sets a new standard in connectivity.