AMM15DRSS

Heilind Number:SULAMM15DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DRSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DRSS

Detailed Description

The AMM15DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity in even the harshest environments. With a low amperage of 3A and a voltage rating of 950VAC, this connector is ideal for power and signal transmission. The female gender, side hole mount type, and thru-hole termination method offer versatility in installation. Gold-plated contacts on the loop bellow contact type guarantee reliable conductivity. With 30 positions arranged in two rows and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for diverse industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The AMM15DRSS is a top choice for engineers seeking high-quality connectors for their projects.