AMM15DRST

Heilind Number:SULAMM15DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DRST
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DRST

Detailed Description

Introducing the AMM15DRST, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliability in various environments. With a contact plating of Gold, it offers excellent conductivity, while the Loop Bellow contact type guarantees secure connections. Boasting a voltage rating of 950 VAC and an amperage of 3A, it's suitable for power and signal transmission. The threaded mount type and thru-hole termination method make installation a breeze. With 30 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the AMM15DRST.