AMM15DRUI

Heilind Number:SULAMM15DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DRUI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DRUI

Detailed Description

Introducing the AMM15DRUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring dual-row configuration with a total of 30 female connectors, this component ensures secure and reliable connections. The use of PPS and Beryllium Copper materials, along with gold contact plating, guarantees excellent conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. The threaded mount type and thru-hole termination method provide easy and secure installation. Its straight orientation and compact dimensions make it space-efficient. Ideal for use in industries where reliability is paramount, such as aerospace, defense, and industrial electronics, the AMM15DRUI is a dependable solution for your connectivity needs.