AMM15DRUN

Heilind Number:SULAMM15DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULAMM15DRUN

Detailed Description

Introducing the AMM15DRUN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of contacts, this connector ensures secure and reliable connections. Featuring PPS and Beryllium Copper construction, it offers excellent durability and conductivity. The gold contact plating and full bellow contact type guarantee optimal signal transmission, while the 950VAC voltage rating makes it suitable for high-power systems. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. Its straight orientation and no mounting requirement provide flexibility in installation. With 30 positions and a tail length of 5.72mm, it accommodates multiple connections with ease. Trust the AMM15DRUN for seamless board-to-board connectivity in your projects.