AMM15DRUS

Heilind Number:SULAMM15DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DRUS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DRUS

Detailed Description

Introducing the AMM15DRUS PCB Connector, a high-performance component designed for demanding applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliability in operation. With a 5A amperage rating and 950VAC voltage capability, it meets the power requirements of industrial equipment and electronic devices. The female gender design and 2-row configuration make it versatile for various connectivity needs. Utilizing a side hole mount and thru-hole termination method, installation is easy and secure. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. This connector, with its 30 positions and Full Bellow contact type, offers efficient signal transmission. Its straight orientation and 0.225-inch tail length provide flexibility in PCB layout. Measuring 10.95mm in height and 8.26mm in width, it is compact yet powerful. Ideal for board-to-board and card edge connections, the AMM15DRUS is a top choice for high-reliability applications.