AMM15DRXI

Heilind Number:SULAMM15DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULAMM15DRXI

Detailed Description

Introducing the AMM15DRXI, a high-performance board-to-board connector designed for optimal power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity with a current rating of 5A and voltage capacity of 950VAC. With two rows of contacts and a pitch of 3.96mm, it offers 30 positions for secure mating. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and threaded mount type facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh industrial applications. With a compact design measuring 10.95mm in height and .325 inches in width, it saves space while delivering robust performance. Trust the AMM15DRXI for high-reliability connections in your electronic systems.