AMM15DRYS-S13

Heilind Number:SULAMM15DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULAMM15DRYS-S13

Detailed Description

Introducing the AMM15DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and voltage capability of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 30 positions, offering ample connectivity options. Its side hole mount and card extender termination method make installation easy. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and other high-reliability applications. With its compact design, measuring 10.95mm in height and 8.26mm in width, it saves valuable board space. Trust the AMM15DRYSS13 for secure and efficient board-to-board connections.